Part Details for BCR3FM-12RB#GA1 by Renesas Electronics Corporation
Overview of BCR3FM-12RB#GA1 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR3FM-12RB#GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR3FM-12RB#GA1-ND
|
DigiKey | TRIAC 600V 3A TO220FP Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | BCR3FM-12RB - 600V - 3A - Triac Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1677 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for BCR3FM-12RB#GA1
BCR3FM-12RB#GA1 CAD Models
BCR3FM-12RB#GA1 Part Data Attributes:
|
BCR3FM-12RB#GA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR3FM-12RB#GA1
Renesas Electronics Corporation
600V - 3A - Triac Medium Power Use, TO-220FP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |