Part Details for BCR505E6327HTSA1 by Infineon Technologies AG
Overview of BCR505E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR505E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7594
|
Newark | Digital Trans, 50V, 2.2K/10K, Sot-23-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Infineon BCR505E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64693 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
BCR505E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76111 In Stock |
|
$0.0593 / $0.3800 | Buy Now |
DISTI #
BCR505E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR505E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0454 / $0.0487 | Buy Now |
|
Future Electronics | BCR505 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0712 / $0.0795 | Buy Now |
|
Future Electronics | BCR505 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0712 / $0.0795 | Buy Now |
|
Future Electronics | BCR505 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0655 / $0.0736 | Buy Now |
DISTI #
70810954
|
Verical | Trans Digital BJT NPN 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 18000 Package Multiple: 18000 Date Code: 2323 | Americas - 108000 |
|
$0.0662 | Buy Now |
DISTI #
77249741
|
Verical | Trans Digital BJT NPN 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 24000 |
|
$0.0601 / $0.0861 | Buy Now |
|
Rochester Electronics | BCR505 - NPN Silicon Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$0.0582 / $0.0685 | Buy Now |
DISTI #
BCR505E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR505E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0454 / $0.0487 | Buy Now |
Part Details for BCR505E6327HTSA1
BCR505E6327HTSA1 CAD Models
BCR505E6327HTSA1 Part Data Attributes:
|
BCR505E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR505E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.5454 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |