Part Details for BCR553E6327HTSA1 by Infineon Technologies AG
Overview of BCR553E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR553E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCR553E6327HTSA1TR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 18000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0593 / $0.0736 | Buy Now |
DISTI #
BCR553E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR553E6327HTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
726-BCR553E6327HTSA1
|
Mouser Electronics | Digital Transistors PNP Silicon Digital TRANSISTOR RoHS: Compliant | 12847 |
|
$0.0590 / $0.3700 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP Silicon Digital TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PNP Silicon Digital TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
|
Rochester Electronics | BCR553 - PNP Silicon Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 967990 |
|
$0.0582 / $0.0685 | Buy Now |
DISTI #
BCR553E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR553E6327HTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
BCR553E6327HTSA1
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 2.2kΩ Min Qty: 1 | 0 |
|
$0.0680 / $0.9020 | RFQ |
DISTI #
BCR553E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR553E6327HTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
SP000010854
|
EBV Elektronik | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R (Alt: SP000010854) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR553E6327HTSA1
BCR553E6327HTSA1 CAD Models
BCR553E6327HTSA1 Part Data Attributes
|
BCR553E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR553E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCR553E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR553E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR553E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB123EUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR553E6327HTSA1 vs PDTB123EUX |