Part Details for BCS-150-F-S-PE-BE by Samtec Inc
Overview of BCS-150-F-S-PE-BE by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-150-F-S-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-150-F-S-PE-BE
|
Avnet Americas | Pass-Through Socket Strip, 0.100" pitch - Rail/Tube (Alt: BCS-150-F-S-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $6.4100 | Buy Now |
DISTI #
200-BCS150FSPEBE
|
Mouser Electronics | Samtec Pass-Through Socket Strip, 0.100" pitch | 0 |
|
$7.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1500 / $6.4100 | Buy Now | |
DISTI #
BCS-150-F-S-PE-BE
|
Avnet Americas | Pass-Through Socket Strip, 0.100" pitch - Rail/Tube (Alt: BCS-150-F-S-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $6.4100 | Buy Now |
DISTI #
000000000007197418
|
Sager | PASS-THROUGH SOCKET STRIP, 0.100 PITCH Min Qty: 1 | 0 |
|
$3.6900 / $6.5300 | Buy Now |
|
Master Electronics | 0 |
|
$2.1500 / $6.4100 | Buy Now | |
DISTI #
5cd8d4aacd7c1c4c3820d4a9
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.1500 / $6.4100 | Buy Now |
Part Details for BCS-150-F-S-PE-BE
BCS-150-F-S-PE-BE CAD Models
BCS-150-F-S-PE-BE Part Data Attributes:
|
BCS-150-F-S-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-150-F-S-PE-BE
Samtec Inc
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-150-F-S-PE-BE
This table gives cross-reference parts and alternative options found for BCS-150-F-S-PE-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-150-F-S-PE-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-150-S-S-PE-BE | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-150-F-S-PE-BE vs BCS-150-S-S-PE-BE |
SSQ-150-24-L-S | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-150-F-S-PE-BE vs SSQ-150-24-L-S |