Part Details for BCW70,215 by NXP Semiconductors
Overview of BCW70,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW70,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCW70 - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SOT-23, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.0222 / $0.0261 | Buy Now |
Part Details for BCW70,215
BCW70,215 CAD Models
BCW70,215 Part Data Attributes:
|
BCW70,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCW70,215
NXP Semiconductors
BCW69; BCW70 - PNP general purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70,215
This table gives cross-reference parts and alternative options found for BCW70,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | BCW70,215 vs BCW70 |
BCW70RTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70,215 vs BCW70RTC |
BCW70,215 | BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW70,215 vs BCW70,215 |
BCW70-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70,215 vs BCW70-TAPE-13 |
BCW70RTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70,215 vs BCW70RTC |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70,215 vs BCW70 |
933149380215 | Small Signal Bipolar Transistor | Nexperia | BCW70,215 vs 933149380215 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW70,215 vs BCW70 |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70,215 vs BCW70TA |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70,215 vs BCW70TA |