-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6268
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCW70,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
BCW70,235-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0261 / $0.0342 | Buy Now |
DISTI #
BCW70,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW70,235) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
771-BCW70/T3
|
Mouser Electronics | Bipolar Transistors - BJT BCW70/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0260 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0252 | Buy Now |
DISTI #
BCW70,235
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCW70,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCW70,235
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCW70,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW70,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW70,235
Nexperia
BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BCW70,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | BCW70,235 vs BCW70 |
BCW70RTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70,235 vs BCW70RTC |
BCW70,215 | BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW70,235 vs BCW70,215 |
BCW70-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70,235 vs BCW70-TAPE-13 |
BCW70RTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70,235 vs BCW70RTC |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70,235 vs BCW70 |
933149380215 | Small Signal Bipolar Transistor | Nexperia | BCW70,235 vs 933149380215 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW70,235 vs BCW70 |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70,235 vs BCW70TA |
BCW70TA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70,235 vs BCW70TA |