-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9369
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCW70LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 393 |
|
$0.0410 / $0.1160 | Buy Now |
DISTI #
45J0571
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BCW70LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
BCW70LT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47860 In Stock |
|
$0.0165 / $0.1900 | Buy Now |
DISTI #
BCW70LT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0156 | Buy Now |
DISTI #
09R9369
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 693 Partner Stock |
|
$0.0420 | Buy Now |
DISTI #
863-BCW70LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 45459 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
V72:2272_07305001
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2043 Container: Cut Strips | Americas - 52065 |
|
$0.0217 / $0.0594 | Buy Now |
DISTI #
V79:2366_18714396
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 505 |
|
$0.0092 / $0.0215 | Buy Now |
DISTI #
70339427
|
RS | ON Semi BCW70LT1G PNP Bipolar Transistor, 0.1 A, 45 V, 3-Pin SOT-23 | ON Semiconductor BCW70LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0320 / $0.0370 | RFQ |
|
Future Electronics | BCW Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0166 / $0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW70LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW70LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BCW70LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70LT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT1G vs BCW70LT3 |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT1G vs BCW70LT1 |
BCW70LT | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | BCW70LT1G vs BCW70LT |
SBCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BCW70LT1G vs SBCW70LT1 |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW70LT1G vs BCW70LT1 |
BCW70LT1G | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW70LT1G vs BCW70LT1G |
BCW70LT3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Motorola Semiconductor Products | BCW70LT1G vs BCW70LT3 |