Part Details for BCW70T116 by ROHM Semiconductor
Overview of BCW70T116 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW70T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW70T116-ND
|
DigiKey | TRANS PNP 45V 0.1A SST3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0644 / $0.0922 | Buy Now |
DISTI #
755-BCW70T116
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45V 100MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0475 | Buy Now |
Part Details for BCW70T116
BCW70T116 CAD Models
BCW70T116 Part Data Attributes:
|
BCW70T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCW70T116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70T116
This table gives cross-reference parts and alternative options found for BCW70T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856 | Small Signal Bipolar Transistor, 0.1A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Kodenshi Corporation | BCW70T116 vs BC856 |
DRA9143E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | BCW70T116 vs DRA9143E |
2SC3395 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | SANYO Electric Co Ltd | BCW70T116 vs 2SC3395 |
BC856 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCW70T116 vs BC856 |
MMUN2214T1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Motorola Semiconductor Products | BCW70T116 vs MMUN2214T1 |
KSC2859O | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCW70T116 vs KSC2859O |
PDTA113ZS | Small Signal Bipolar Transistor | Nexperia | BCW70T116 vs PDTA113ZS |
2SA1676 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | SANYO Electric Co Ltd | BCW70T116 vs 2SA1676 |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCW70T116 vs BC856B |
BSW40 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Micro Electronics Corporation | BCW70T116 vs BSW40 |