Part Details for BCX42E-6327 by Siemens
Overview of BCX42E-6327 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX42E-6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 800 mA, 125 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 5682 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | 800 mA, 125 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 13 |
|
$0.6400 / $0.8000 | Buy Now |