-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6281
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX53,146 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
2156-BCX53,146-NEX-ND
|
DigiKey | TRANS PNP 80V 1A SOT89 Min Qty: 1000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
BCX53,146-ND
|
DigiKey | TRANS PNP 80V 1A SOT89 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0534 / $0.0945 | Buy Now |
DISTI #
BCX53,146
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: BCX53,146) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
771-BCX53,146
|
Mouser Electronics | Bipolar Transistors - BJT BCX53/SOT89/MPT3 RoHS: Compliant | 2038 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | BCX53 Series 80 V 1 mA PNP Surface Mount Silicon Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0602 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 80V, PNP, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0454 / $0.0534 | Buy Now |
DISTI #
BCX53,146
|
Avnet Silica | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 (Alt: BCX53,146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCX53,146
|
EBV Elektronik | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 (Alt: BCX53,146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX53,146
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX53,146
Nexperia
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | TO-243, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for BCX53,146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53,146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX53,146 vs BCX53E6327 |
BCX53TRL13 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX53,146 vs BCX53TRL13 |
BSR32T/R | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX53,146 vs BSR32T/R |
BSR33TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | BCX53,146 vs BSR33TA |
BSR33 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | YAGEO Corporation | BCX53,146 vs BSR33 |
BSR32TRL | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX53,146 vs BSR32TRL |
BCX53E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX53,146 vs BCX53E6433 |
BSR32-T | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX53,146 vs BSR32-T |
BCX53,115 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX53,146 vs BCX53,115 |
BCX53 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCX53,146 vs BCX53 |