-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6280
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX53-16,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0840 | Buy Now |
DISTI #
1727-1985-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15028 In Stock |
|
$0.0662 / $0.4200 | Buy Now |
DISTI #
BCX53-16,135
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
771-BCX53-16,135
|
Mouser Electronics | Bipolar Transistors - BJT BCX53-16/SOT89/MPT3 RoHS: Compliant | 6424 |
|
$0.0530 / $0.4200 | Buy Now |
|
Future Electronics | BCX53 Series 80 V 1 A PNP Medium Power Transistor Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 212000Reel |
|
$0.0447 / $0.0489 | Buy Now |
|
Future Electronics | BCX53 Series 80 V 1 A PNP Medium Power Transistor Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0531 | Buy Now |
DISTI #
BCX53-16,135
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0869 | Buy Now |
DISTI #
BCX53-16,135
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX53-16.135
|
TME | Transistor: PNP, bipolar, 80V, 1A, 1.35W, SC62,SOT89 Min Qty: 5 | 3585 |
|
$0.0830 / $0.1640 | Buy Now |
|
Ameya Holding Limited | SOT89/ 80 V, 1 A PNP MEDIUM POWER TRANSISTORS/12NC:933674730135 | 160000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX53-16,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX53-16,135
Nexperia
80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for BCX53-16,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53-16,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX53-16,135 vs BCX53-16E6327 |
BCX53-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX53-16,135 vs BCX53-16E6433 |
BCX53-16-TAPE-7 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX53-16,135 vs BCX53-16-TAPE-7 |
BCX53-16 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX53-16,135 vs BCX53-16 |
BCX53-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BCX53-16,135 vs BCX53-16 |
BCX53-16,115 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX53-16,135 vs BCX53-16,115 |
BCX5316E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCX53-16,135 vs BCX5316E6327HTSA1 |
BCX5316TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-16,135 vs BCX5316TA |
BCX5316TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-16,135 vs BCX5316TC |
UBCX5316 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCX53-16,135 vs UBCX5316 |