Part Details for BCX53-16115 by Nexperia
Overview of BCX53-16115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX53-16115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX53-16,115
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-16,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 99000 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX53-16,115
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX53-16,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX53-16,115
|
Avnet Asia | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX53-16,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 70000 |
|
$0.0691 / $0.0772 | Buy Now |
|
LCSC | 80V 1.3W 100150mA2V 1A PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 14850 |
|
$0.0293 / $0.0555 | Buy Now |