Part Details for BCX5316QTA by Diodes Incorporated
Overview of BCX5316QTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for BCX5316QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCX5316QTACT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT89 T& Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197 In Stock |
|
$0.0679 / $0.4300 | Buy Now |
DISTI #
BCX5316QTA
|
Avnet Americas | DIIBCX5316QTA - Tape and Reel (Alt: BCX5316QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000613000 Factory Stock |
|
$0.0456 | Buy Now |
DISTI #
621-BCX5316QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K RoHS: Compliant | 775 |
|
$0.0640 / $0.4300 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor SOT89 T&R 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0576 / $0.0667 | Buy Now |
DISTI #
BCX5316QTA
|
Avnet Silica | DIIBCX5316QTA (Alt: BCX5316QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for BCX5316QTA
BCX5316QTA CAD Models
BCX5316QTA Part Data Attributes
|
BCX5316QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCX5316QTA
Diodes Incorporated
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCX5316QTA
This table gives cross-reference parts and alternative options found for BCX5316QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX5316QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX5316-13R | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX5316QTA vs BCX5316-13R |
BCX53-16 | Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | BCX5316QTA vs BCX53-16 |
BCX53-16 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX5316QTA vs BCX53-16 |
BCX53-16,135 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX5316QTA vs BCX53-16,135 |
BCX53-16-TAPE-13 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX5316QTA vs BCX53-16-TAPE-13 |
BCX53-16,115 | 80 V, 1 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX5316QTA vs BCX53-16,115 |
BCX53-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX5316QTA vs BCX53-16E6327 |
BCX53-16-TAPE-7 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX5316QTA vs BCX53-16-TAPE-7 |
BCX53-16,115 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX5316QTA vs BCX53-16,115 |
BCX53-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX5316QTA vs BCX53-16E6433 |