-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCX55_SER - 60 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1435
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 180 Mhz, 500 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCX55,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 914 |
|
$0.1060 / $0.4580 | Buy Now |
DISTI #
93X3901
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 180 Mhz, 500 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCX55,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0820 | Buy Now |
DISTI #
34AH6722
|
Newark | Bcx55/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia BCX55,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
1727-6211-1-ND
|
DigiKey | TRANS NPN 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16427 In Stock |
|
$0.0719 / $0.4600 | Buy Now |
DISTI #
BCX55,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 644000 |
|
$0.0696 | Buy Now |
DISTI #
BCX55,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX55,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55,115) RoHS: Compliant Min Qty: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 | Buy Now |
DISTI #
771-BCX55115
|
Mouser Electronics | Bipolar Transistors - BJT BCX55/SOT89/MPT3 RoHS: Compliant | 14800 |
|
$0.0580 / $0.4500 | Buy Now |
DISTI #
A03:0893_00160715
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2412 | Asia - 175000 |
|
$0.0450 | Buy Now |
DISTI #
V79:2366_23820024
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 10741 |
|
$0.0906 / $0.4315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX55,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX55,115
Nexperia
vp_BCX55_SER - 60 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |