Part Details for BCX55-16,135 by NXP Semiconductors
Overview of BCX55-16,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX55-16,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-243AA | 684 |
|
$0.0283 / $0.0452 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.0150 | RFQ |
Part Details for BCX55-16,135
BCX55-16,135 CAD Models
BCX55-16,135 Part Data Attributes
|
BCX55-16,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX55-16,135
NXP Semiconductors
60 V, 1 A NPN medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCX55-16,135
This table gives cross-reference parts and alternative options found for BCX55-16,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX55-16,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX55-16T/R | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power | NXP Semiconductors | BCX55-16,135 vs BCX55-16T/R |
BCX55-16 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX55-16,135 vs BCX55-16 |
933674750115 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | Nexperia | BCX55-16,135 vs 933674750115 |
933674750135 | Power Bipolar Transistor, 1-Element, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | Nexperia | BCX55-16,135 vs 933674750135 |
BCX55-16,115 | 60 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX55-16,135 vs BCX55-16,115 |