-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCX55_SER - 60 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1964-1-ND
|
DigiKey | TRANS NPN 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4518 In Stock |
|
$0.0699 / $0.4400 | Buy Now |
DISTI #
BCX55-16,135
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
771-BCX55-16135
|
Mouser Electronics | Bipolar Transistors - BJT BCX55-16/SOT89/MPT3 RoHS: Compliant | 11676 |
|
$0.0690 / $0.4200 | Buy Now |
|
Future Electronics | BCX55 Series 60 V 1 A NPN Surface Mount Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0648 / $0.0715 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 60V, NPN, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.0454 / $0.0534 | Buy Now |
DISTI #
BCX55-16,135
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX55-16,135
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX55-16,135) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX55-16,135
|
Avnet Silica | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX55-16,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 60V 1.25W 100@150mA,2V 1A NPN SOT-89-3 Bipolar Transistors - BJT ROHS | 556 |
|
$0.0738 / $0.1401 | Buy Now |
|
Chips Pulse Industry Limited | NPN 1A 60V 500mW SOT-89 Transistors (NPN/PNP) RoHS Purchase Online, Ship Immediately | 667 |
|
$0.0678 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX55-16,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX55-16,135
Nexperia
vp_BCX55_SER - 60 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |