-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0224
|
Newark | Transistor, Npn, 80V, 1A, Sot-89 Rohs Compliant: Yes |Nexperia BCX56-10-QF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$0.1140 / $0.4190 | Buy Now |
DISTI #
1727-BCX56-10-QFTR-ND
|
DigiKey | BCX56-10-Q/SOT89/MPT3 Min Qty: 4000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 / $0.0875 | Buy Now |
DISTI #
BCX56-10-QF
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX56-10-QF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
771-BCX56-10-QF
|
Mouser Electronics | Bipolar Transistors - BJT BCX56-10-Q/SOT89/MPT3 RoHS: Compliant | 6532 |
|
$0.0780 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0612 | Buy Now |
DISTI #
BCX56-10-QF
|
TTI | Bipolar Transistors - BJT BCX56-10-Q/SOT89/MPT3 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0780 / $0.0840 | Buy Now |
DISTI #
BCX56-10-QF
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX56-10-QF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
BCX56-10-QF
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX56-10-QF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
BCX56-10-QF
|
Avnet Silica | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R (Alt: BCX56-10-QF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | Silica - 88000 |
|
Buy Now | |
DISTI #
BCX56-10-QF
|
EBV Elektronik | Transistor GP BJT NPN 80V 1A 3-Pin SOT-89 T/R (Alt: BCX56-10-QF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy