Part Details for BCX6825QTA by Diodes Incorporated
Overview of BCX6825QTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX6825QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCX6825QTATR-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT89 T& Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1291 / $0.1721 | Buy Now |
DISTI #
BCX6825QTA
|
Avnet Americas | Trans GP BJT NPN 20V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX6825QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
621-BCX6825QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K RoHS: Compliant | 900 |
|
$0.1250 / $0.4600 | Buy Now |
DISTI #
BCX6825QTA
|
Avnet Americas | Trans GP BJT NPN 20V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX6825QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
BCX6825QTA
|
TME | Transistor: NPN, bipolar, 20V, 1A, 1W, SOT89, automotive industry Min Qty: 3 | 0 |
|
$0.1270 / $0.2900 | RFQ |
DISTI #
BCX6825QTA
|
Avnet Silica | Trans GP BJT NPN 20V 1A 3-Pin SOT-89 T/R (Alt: BCX6825QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now |