Part Details for BD-06AFMM-QL8D10 by Amphenol LTW Technology
Overview of BD-06AFMM-QL8D10 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-06AFMM-QL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5773
|
Newark | X-Lok, Standard Size, 5A, 06 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw BD-06AFMM-QL8D10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1800 / $43.4000 | Buy Now |
DISTI #
1754-BD-06AFMM-QL8D10-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 06 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8520 | Buy Now |
DISTI #
72119939
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 6P F CONN M PIN L=10M | Amphenol LTW Technology BD-06AFMM-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7200 | RFQ |
DISTI #
LTWBD-06AFMM-QL8D10
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 06 P F, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5200 / $89.0800 | Buy Now |
DISTI #
LTWBD-06AFMM-QL8D10
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 06 P F, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |