Part Details for BD1-1A2 (ALTERNATE: BD1-1A2|BD1-1A2|BD1-1A2) by Carling Technologies
Overview of BD1-1A2 (ALTERNATE: BD1-1A2|BD1-1A2|BD1-1A2) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD1-1A2 (ALTERNATE: BD1-1A2|BD1-1A2|BD1-1A2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71269180
|
RS | Switch, Battery Disconnect, Sealed, 1 Pole, Removable Key, 12/24VDC, 250A, 27mm Stud | Carling Technologies BD1-1A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$28.3700 / $35.4600 | Buy Now |