Part Details for BD13610STU by onsemi
Overview of BD13610STU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD13610STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8479
|
Newark | Trans, Pnp, 45V, 1.5A, 150Deg C, 12.5W Rohs Compliant: Yes |Onsemi BD13610STU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3120 / $0.8980 | Buy Now |
DISTI #
BD13610STUFS-ND
|
DigiKey | TRANS PNP 45V 1.5A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1154 In Stock |
|
$0.3597 / $0.8400 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 45V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 3118 |
|
$0.2759 / $0.3246 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 440 |
|
$0.7664 / $0.8516 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS PNP 45V 1.5A TO126-3 | 1439 |
|
$0.2019 / $0.4094 | Buy Now |
DISTI #
3368615
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2960 / $0.6610 | Buy Now |
DISTI #
3368615
|
Farnell | TRANS, PNP, 45V, 1.5A, 150DEG C, 12.5W RoHS: Compliant Min Qty: 1920 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.3259 | Buy Now |
|
Flip Electronics | Stock, ship today | 1493 |
|
$0.2300 | RFQ |
Part Details for BD13610STU
BD13610STU CAD Models
BD13610STU Part Data Attributes
|
BD13610STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD13610STU
onsemi
1.5 A, 45 V PNP Bipolar Junction Medium Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for BD13610STU
This table gives cross-reference parts and alternative options found for BD13610STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13610STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13610STU | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-126 | Rochester Electronics LLC | BD13610STU vs BD13610STU |