Part Details for BD161NR by Eaton Bussmann
Overview of BD161NR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD161NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2586
|
Newark | 30A/1P Hd 600Vdc Non-Fusible Safety Swit |Eaton Bussmann BD161NR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.1500 / $779.6700 | Buy Now |
DISTI #
BD161NR-ND
|
DigiKey | SAFETY SWITCH 30A/1P HD 600VDC N Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$694.2100 | Buy Now |
DISTI #
71391000
|
RS | 30A/1P HD 600vDC Non-Fusible Safety Swit | Bussmann by Eaton BD161NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$588.6000 / $654.0000 | RFQ |
DISTI #
000000000003485118
|
Sager | Control Switches 30A/1P HD 600vDC NonFusbl Safety Swit | 0 |
|
Buy Now |