-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6417
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:40V, Driver Case Style:Htssop-B, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Rohm BD16950EFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3300 / $4.5000 | Buy Now |
DISTI #
BD16950EFV-CE2CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 24HTSSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4906 In Stock |
|
$3.2012 / $4.3300 | Buy Now |
DISTI #
BD16950EFV-CE2
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 5.5 V to 40 V, 24 Pins, HTSSOP-B - Tape and Reel (Alt: BD16950EFV-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.3293 / $3.7903 | Buy Now |
DISTI #
755-BD16950EFV-CE2
|
Mouser Electronics | Gate Drivers The BD16950EFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface (SPI). Independent control of low-side and high-side N-MOSFETS allows for several MCU con RoHS: Compliant | 333 |
|
$3.2000 / $4.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
DISTI #
68483027
|
Verical | Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive 24-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 3890 |
|
$3.6147 / $4.5165 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER | 3112 |
|
$3.6720 / $7.3440 | Buy Now |
DISTI #
BD16950EFV-CE2
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 5.5 V to 40 V, 24 Pins, HTSSOP-B - Tape and Reel (Alt: BD16950EFV-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.3293 / $3.7903 | Buy Now |
DISTI #
BD16950EFV-CE2
|
Avnet Asia | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 5.5 V to 40 V, 24 Pins, HTSSOP-B (Alt: BD16950EFV-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3980 |
|
$2.4480 / $4.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD16950EFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16950EFV-CE2
ROHM Semiconductor
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFF | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |