-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4182
|
Newark | Led Driver, -40 To 125Deg C, Htssop-B-16 Rohs Compliant: Yes |Rohm BD18337EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $4.1300 | Buy Now |
DISTI #
846-BD18337EFV-ME2CT-ND
|
DigiKey | IC LED DRVR PS PWM HTSSOP-B16 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
169 In Stock |
|
$1.9547 / $4.0500 | Buy Now |
DISTI #
755-BD18337EFV-ME2
|
Mouser Electronics | LED Lighting Drivers CONSTANT CURRENT LED DRIVER RoHS: Compliant | 2 |
|
$2.0300 / $4.0500 | Buy Now |
|
Future Electronics | LED Driver IC 4 Output Power Switch PWM Dimming 150mA HTSSOP-B16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.0100 / $2.4100 | Buy Now |
DISTI #
36535287
|
Verical | LED Driver 150uA Supply Current Automotive 16-Pin HTSSOP-B T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1901 | Americas - 50 |
|
$4.1491 / $4.5071 | Buy Now |
|
Quest Components | 40 |
|
$3.8840 / $5.8260 | Buy Now | |
DISTI #
BD18337EFV-ME2
|
TTI | LED Lighting Drivers CONSTANT CURRENT LED DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.9300 / $2.0100 | Buy Now |
DISTI #
3267376
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1035 / $4.3619 | Buy Now |
DISTI #
3267376RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1035 / $3.2106 | Buy Now |
DISTI #
3267376RL
|
Farnell | LED DRIVER, -40 TO 125DEG C, HTSSOP-B-16 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18337EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18337EFV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm | |
fmax-Min | 0.00075 MHz |