-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7886
|
Newark | Led Driver, Aec-Q100, Boost, Htssop-24, Device Topology:Boost (Step Up), Input Voltage Min:4.5V, Input Voltage Max:65V, Output Voltage Max:65V, Output Current Max:-, Switching Frequency:700Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Rohm BD18351EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7800 / $5.2500 | Buy Now |
DISTI #
BD18351EFV-ME2CT-ND
|
DigiKey | IC LED DRV CTRL PWM 6MA 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1664 In Stock |
|
$2.5348 / $5.0500 | Buy Now |
DISTI #
BD18351EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 24-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD18351EFV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4531 / $2.7928 | Buy Now |
DISTI #
755-BD18351EFV-ME2
|
Mouser Electronics | LED Lighting Drivers LED Drvr w/PWM Circt 4.5-65V, HTSSOP-B24 RoHS: Compliant | 1800 |
|
$2.5300 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Quest Components | 1610 |
|
$2.5245 / $5.0490 | Buy Now | |
DISTI #
BD18351EFV-ME2
|
TTI | LED Lighting Drivers LED Drvr w/PWM Circt 4.5-65V, HTSSOP-B24 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.4800 / $2.6800 | Buy Now |
DISTI #
BD18351EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 24-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD18351EFV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4531 / $2.7928 | Buy Now |
|
Ameya Holding Limited | LED DRIVER WITH BUILT-IN PWM SIG Min Qty: 1 | 200-Authorized Distributor |
|
$2.2246 / $4.3316 | Buy Now |
DISTI #
BD18351EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 24-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD18351EFV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4531 / $2.7928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18351EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18351EFV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G24 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |