-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0238
|
Newark | Led Driver, Aec-Q100, Boost, Htssop-B20 Rohs Compliant: Yes |Rohm BD18353EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$1.5900 / $3.0000 | Buy Now |
DISTI #
846-BD18353EFV-ME2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$1.3910 / $2.8800 | Buy Now |
DISTI #
BD18353EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R - Tape and Reel (Alt: BD18353EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3988 / $1.5925 | Buy Now |
DISTI #
755-BD18353EFV-ME2
|
Mouser Electronics | LED Lighting Drivers Automotive Grade Swithing LED Driver, 1ch, Boost-Buck-Boost-SEPIC, 5.0 V to 65 V, External FET RoHS: Compliant | 93 |
|
$1.4200 / $2.8800 | Buy Now |
|
Future Electronics | AECQ Boost LED Drivers RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Quest Components | 1963 |
|
$1.5720 / $3.1440 | Buy Now | |
DISTI #
BD18353EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R - Tape and Reel (Alt: BD18353EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3988 / $1.5925 | Buy Now |
DISTI #
BD18353EFV-ME2
|
Avnet Americas | LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R - Tape and Reel (Alt: BD18353EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3988 / $1.5925 | Buy Now |
DISTI #
BD18353EFV-ME2
|
Avnet Asia | LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R (Alt: BD18353EFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 12500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSSOP-20-EP LED Drivers ROHS | 3377 |
|
$0.6141 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18353EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18353EFV-ME2
ROHM Semiconductor
Display Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |