-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD1LB500EFJ-CE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8HTSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11059 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
DISTI #
BD1LB500EFJ-CE2
|
Avnet Americas | Power Switch Lo Side 0.8A 8-Pin HTSOP T/R - Tape and Reel (Alt: BD1LB500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 / $0.5816 | Buy Now |
DISTI #
755-BD1LB500EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V, HTSOP-J8 RoHS: Compliant | 1155 |
|
$0.5080 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
|
Quest Components | 1844 |
|
$1.0050 / $2.6800 | Buy Now | |
DISTI #
BD1LB500EFJ-CE2
|
Avnet Americas | Power Switch Lo Side 0.8A 8-Pin HTSOP T/R - Tape and Reel (Alt: BD1LB500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 / $0.5816 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8HTSOP | 2306 |
|
$0.9838 / $1.2595 | Buy Now |
DISTI #
2672010RL
|
Farnell | POWER LOAD SWITCH, AEC-Q100, 5.5V, HTSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5110 / $1.0973 | Buy Now |
DISTI #
2672010
|
Farnell | POWER LOAD SWITCH, AEC-Q100, 5.5V, HTSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5110 / $1.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD1LB500EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1LB500EFJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE; TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |