Part Details for BD2200GUL-E2 by ROHM Semiconductor
Overview of BD2200GUL-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD2200GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD2200GUL-E2CT-ND
|
DigiKey | IC LOAD SWITCH PORTABLE 50VCSP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4649 In Stock |
|
$0.2929 / $0.8800 | Buy Now |
DISTI #
BD2200GUL-E2
|
Avnet Americas | Power Switch Hi Side 0.5A 50-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD2200GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3364 / $0.4292 | Buy Now |
DISTI #
755-BD2200GUL-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Management Switches RoHS: Compliant | 2488 |
|
$0.2920 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
DISTI #
71260751
|
Verical | Power Switch 2-OUT 0A 0.1Ohm 6-Pin VCSP50L1 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2301 | Americas - 2820 |
|
$0.4766 / $0.5487 | Buy Now |
|
Quest Components | 2306 |
|
$0.4463 / $1.2750 | Buy Now | |
DISTI #
BD2200GUL-E2
|
Avnet Americas | Power Switch Hi Side 0.5A 50-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD2200GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3364 / $0.4292 | Buy Now |
DISTI #
BD2200GUL-E2
|
Avnet Americas | Power Switch Hi Side 0.5A 50-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD2200GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3364 / $0.4292 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LOAD SWITCH PORTABLE 50VCSP | 2820 |
|
$0.3496 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 63 |
|
$0.2550 / $0.6020 | Buy Now |
Part Details for BD2200GUL-E2
BD2200GUL-E2 CAD Models
BD2200GUL-E2 Part Data Attributes
|
BD2200GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2200GUL-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.50 X 1 MM, VCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | 1.50 X 1 MM, VCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for BD2200GUL-E2
This table gives cross-reference parts and alternative options found for BD2200GUL-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD2200GUL-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD2200GUL | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.50 X 1 MM, ROHS COMPLIANT, VCSP-6 | ROHM Semiconductor | BD2200GUL-E2 vs BD2200GUL |
BD6529GUL-E2 | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.60 X 3 MM, HVSOF-6 | ROHM Semiconductor | BD2200GUL-E2 vs BD6529GUL-E2 |
BD6529GUL-TR | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, VCSP50L1, 6 PIN | ROHM Semiconductor | BD2200GUL-E2 vs BD6529GUL-TR |
BD2201GUL | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.50 X 1 MM, ROHS COMPLIANT, VCSP-6 | ROHM Semiconductor | BD2200GUL-E2 vs BD2201GUL |