-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6429
|
Newark | Power Load Sw, High Side, Ssop-6, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:1.7A, On State Resistance:0.089Ohm, Distribution Switch Case Style:Ssop, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Rohm BD2243G-GTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3920 / $0.9150 | Buy Now |
DISTI #
BD2243G-GCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6SSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34011 In Stock |
|
$0.2942 / $0.8800 | Buy Now |
DISTI #
BD2243G-GTR
|
Avnet Americas | Power Switch Hi Side 0.2A 6-Pin SSOP - Tape and Reel (Alt: BD2243G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 / $0.3402 | Buy Now |
DISTI #
755-BD2243G-GTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 5962 |
|
$0.2940 / $0.8800 | Buy Now |
|
Future Electronics | Power Switch/Driver 11 N-Channel 1.7A 6-SSOP, REEL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
62382549
|
Verical | Hi Side Single 5.5V 0.2A to 1.7A 6-Pin SSOP T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.4014 / $0.4621 | Buy Now |
DISTI #
62133546
|
Verical | Hi Side Single 5.5V 0.2A to 1.7A 6-Pin SSOP T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2201 | Americas - 990 |
|
$0.4276 / $0.4621 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO6 | 3192 |
|
$0.3815 / $1.0900 | Buy Now |
DISTI #
BD2243G-GTR
|
Avnet Americas | Power Switch Hi Side 0.2A 6-Pin SSOP - Tape and Reel (Alt: BD2243G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 / $0.3402 | Buy Now |
|
Ameya Holding Limited | IC USB PWR SW HI SIDE 1CH 6SSOP Min Qty: 1 | 200-Authorized Distributor |
|
$0.3580 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2243G-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2243G-GTR
ROHM Semiconductor
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 10000 µs | |
Width | 1.6 mm |