-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8472
|
Newark | Power Load Switch, Aec-Q100, 5.5V, Ssop5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:760Ma, On State Resistance:0.12Ohm, Distribution Switch Case Style:Ssop, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD22641G-MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7330 | Buy Now |
DISTI #
BD22641G-MCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$0.5921 / $1.5300 | Buy Now |
DISTI #
BD22641G-MTR
|
Avnet Americas | 0.76A CURRENT LIMIT HIGH SIDE SWITCH ICS - Tape and Reel (Alt: BD22641G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6641 / $0.8473 | Buy Now |
DISTI #
755-BD22641G-MTR
|
Mouser Electronics | Power Switch ICs - Power Distribution BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-sta RoHS: Compliant | 4532 |
|
$0.5920 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6110 | Buy Now |
DISTI #
78463820
|
Verical | Hi Side Single 5.5V 0.5A Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.6597 | Buy Now |
DISTI #
79931075
|
Verical | Hi Side Single 5.5V 0.5A Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2246 | Americas - 2765 |
|
$0.5363 / $0.8088 | Buy Now |
|
Quest Components | 2408 |
|
$0.6645 / $2.2150 | Buy Now | |
DISTI #
C1S625902042334
|
Chip1Stop | 1 Channel High Side Switch ICs RoHS: Compliant pbFree: No Container: Cut Tape | 2765 |
|
$0.4290 / $0.8050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 11 |
|
$0.4430 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD22641G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD22641G-MTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 10000 µs | |
Width | 1.6 mm |