-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2300MHz Min, 2700MHz Max, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD2327N50100AHF
|
Mouser Electronics | Signal Conditioning 2.3-2.7GHzHz IL .6dB UnBal/Bal 50/100 ohm RoHS: Compliant | 8070 |
|
$0.2540 / $0.8500 | Buy Now |
DISTI #
36459538
|
Verical | RF Transformer 1:1.41 4 Terminal SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 128000 |
|
$0.4500 | Buy Now |
DISTI #
26992735
|
Verical | RF Transformer 1:1.41 4 Terminal SMD RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1728 | Americas - 345 |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 2157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2327N50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2327N50100AHF
Anaren Microwave
RF Transformer, 2300MHz Min, 2700MHz Max, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.56 mm | |
Insertion Loss | 0.8 dB | |
JESD-609 Code | e4 | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |