Part Details for BD244CTU by onsemi
Overview of BD244CTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD244CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8260
|
Newark | Pnp/7A/100V To-220/Tube Rohs Compliant: Yes |Onsemi BD244CTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | BD244C - 6.0 A, 100 V PNP Bipolar Power Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.4409 / $0.5187 | Buy Now |
DISTI #
BD244CTU
|
Avnet Silica | Bipolar Transistors - BJT PNP/7A/100V/TO-220 (Alt: BD244CTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3615298
|
Farnell | 6.0 A, 100 V PNP BIPOLAR POWER TRANSISTO RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Tube | 0 |
|
$0.4534 | Buy Now |
|
Flip Electronics | Stock, ship today | 59 |
|
$0.4600 | RFQ |
Part Details for BD244CTU
BD244CTU CAD Models
BD244CTU Part Data Attributes:
|
BD244CTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD244CTU
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |