-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD3021HFP-TRCT-ND
|
DigiKey | 500MA 5V OUTPUT LDO REGULATOR WI Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3999 In Stock |
|
$2.4609 / $4.9000 | Buy Now |
DISTI #
BD3021HFP-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 7-Pin HRP T/R - Tape and Reel (Alt: BD3021HFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3816 / $2.7114 | Buy Now |
DISTI #
755-BD3021HFP-TR
|
Mouser Electronics | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant | 6000 |
|
$2.4600 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Quest Components | 1012 |
|
$3.1200 / $6.2400 | Buy Now | |
DISTI #
BD3021HFP-TR
|
TTI | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.2900 / $2.4400 | Buy Now |
DISTI #
BD3021HFP-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 7-Pin HRP T/R - Tape and Reel (Alt: BD3021HFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3816 / $2.7114 | Buy Now |
DISTI #
BD3021HFP-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 7-Pin HRP T/R - Tape and Reel (Alt: BD3021HFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3816 / $2.7114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3021HFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3021HFP-TR
ROHM Semiconductor
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP, SMSIP7H,.4,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.135 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |