Part Details for BD35231HFN-TR by ROHM Semiconductor
Overview of BD35231HFN-TR by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD35231HFN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.6840 / $1.7370 | Buy Now |
Part Details for BD35231HFN-TR
BD35231HFN-TR CAD Models
BD35231HFN-TR Part Data Attributes:
|
BD35231HFN-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD35231HFN-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, 2.90 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, HSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, FL8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0108% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -10 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | FL8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |