Part Details for BD3552HFN-TR by ROHM Semiconductor
Overview of BD3552HFN-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD3552HFN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3552HFN-TR-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8HSON Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7195 / $0.7472 | Buy Now |
DISTI #
BD3552HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.637V to 2.7V 2A 8-Pin HSON T/R - Tape and Reel (Alt: BD3552HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5261 / $0.6001 | Buy Now |
DISTI #
755-BD3552HFN-TR
|
Mouser Electronics | LDO Voltage Regulators LDO REG 0.637V-2.7V 2A 8PIN RoHS: Compliant | 0 |
|
$0.6910 / $0.7360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5480 | Buy Now |
DISTI #
BD3552HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.637V to 2.7V 2A 8-Pin HSON T/R - Tape and Reel (Alt: BD3552HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5261 / $0.6001 | Buy Now |
DISTI #
BD3552HFN-TR
|
Avnet Americas | LDO Regulator Pos 0.637V to 2.7V 2A 8-Pin HSON T/R - Tape and Reel (Alt: BD3552HFN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5261 / $0.6001 | Buy Now |
Part Details for BD3552HFN-TR
BD3552HFN-TR CAD Models
BD3552HFN-TR Part Data Attributes
|
BD3552HFN-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3552HFN-TR
ROHM Semiconductor
Half Bridge Based Peripheral Driver, PDSO8, HSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |