Part Details for BD3571FP-E2 by ROHM Semiconductor
Overview of BD3571FP-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD3571FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3571FP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1884 In Stock |
|
$2.0633 / $4.1100 | Buy Now |
DISTI #
755-BD3571FP-E2
|
Mouser Electronics | LDO Voltage Regulators LDO REG 5V 0.5A 3PIN RoHS: Compliant | 777 |
|
$1.9800 / $4.1100 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO REG 5V 0.5A 3PIN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Bristol Electronics | 1840 |
|
RFQ | ||
|
Quest Components | 1472 |
|
$1.4940 / $3.9840 | Buy Now | |
|
NexGen Digital | 8 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 500mA 55dB@(120Hz) Fixed 5V Positive electrode 36V TO-252 Linear Voltage Regulators (LDO) ROHS | 1344 |
|
$0.4080 / $0.8847 | Buy Now |
DISTI #
1716179
|
Farnell | IC, LOW IQ, VREG 500MA, TO252-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.5154 / $3.3690 | Buy Now |
|
LCSC | 500mA 55dB(120Hz) Fixed 5V Positive electrode 36V TO-252 Linear Voltage Regulators (LDO) ROHS | 1344 |
|
$0.4163 / $0.9027 | Buy Now |
Part Details for BD3571FP-E2
BD3571FP-E2 CAD Models
BD3571FP-E2 Part Data Attributes:
|
BD3571FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3571FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, CMOS, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |