Part Details for BD39042MUF-CE2 by ROHM Semiconductor
Overview of BD39042MUF-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BD39042MUF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD39042MUF-CE2CT-ND
|
DigiKey | SYSTEM POWER GOOD + WATCHDOG TIM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.2250 / $2.7800 | Buy Now |
DISTI #
BD39042MUF-CE2
|
Avnet Americas | System Power Good + Watchdog Timer + Reset for Automotive: BD39042MUF-C is a supervisor IC with quad power good, Watchdo - Tape and Reel (Alt: BD39042MUF-CE2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1942 / $1.3622 | Buy Now |
DISTI #
755-BD39042MUF-CE2
|
Mouser Electronics | Supervisory Circuits SUPERVISOR IC QUAD POWER RoHS: Compliant | 3000 |
|
$1.2000 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Quest Components | 60 |
|
$2.1626 / $3.9320 | Buy Now | |
DISTI #
BD39042MUF-CE2
|
TTI | Supervisory Circuits SUPERVISOR IC QUAD POWER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.2000 | Buy Now |
DISTI #
BD39042MUF-CE2
|
Avnet Americas | System Power Good + Watchdog Timer + Reset for Automotive: BD39042MUF-C is a supervisor IC with quad power good, Watchdo - Tape and Reel (Alt: BD39042MUF-CE2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1942 / $1.3622 | Buy Now |
DISTI #
BD39042MUF-CE2
|
Avnet Americas | System Power Good + Watchdog Timer + Reset for Automotive: BD39042MUF-C is a supervisor IC with quad power good, Watchdo - Tape and Reel (Alt: BD39042MUF-CE2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1942 / $1.3622 | Buy Now |
DISTI #
4201771RL
|
Farnell | SUPERVISOR, 5.5V, VQFN16FV3030-EP RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.2655 | Buy Now |
DISTI #
4201771
|
Farnell | SUPERVISOR, 5.5V, VQFN16FV3030-EP RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2655 | Buy Now |
Part Details for BD39042MUF-CE2
BD39042MUF-CE2 CAD Models
BD39042MUF-CE2 Part Data Attributes
|
BD39042MUF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD39042MUF-CE2
ROHM Semiconductor
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |