Part Details for BD42754FP2-CE2 by ROHM Semiconductor
Overview of BD42754FP2-CE2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD42754FP2-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8499
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.5A, To-263-5, Output Type:Fixed, Input Voltage Min:5.9V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropoutrohs Compliant: Yes |Rohm BD42754FP2-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$1.2300 | Buy Now |
DISTI #
846-BD42754FP2-CE2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2634 In Stock |
|
$1.0412 / $2.4800 | Buy Now |
DISTI #
BD42754FP2-CE2
|
Avnet Americas | LDO Regulator Pos 5V 500mA 5-Pin TO-263 Emboss T/R - Tape and Reel (Alt: BD42754FP2-CE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0829 / $1.2328 | Buy Now |
DISTI #
755-BD42754FP2-CE2
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO Regulator w/volt det 75uA 5V RoHS: Compliant | 381 |
|
$1.0400 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PSSO5 | 604 |
|
$1.0247 / $2.4840 | Buy Now |
DISTI #
BD42754FP2-CE2
|
Avnet Americas | LDO Regulator Pos 5V 500mA 5-Pin TO-263 Emboss T/R - Tape and Reel (Alt: BD42754FP2-CE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0829 / $1.2328 | Buy Now |
DISTI #
BD42754FP2-CE2
|
Avnet Asia | LDO Regulator Pos 5V 500mA 5-Pin TO-263 Emboss T/R (Alt: BD42754FP2-CE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 500MA TO263-5 | 300 |
|
$1.0177 / $1.9069 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 6 |
|
$0.6210 / $1.5770 | Buy Now |
Part Details for BD42754FP2-CE2
BD42754FP2-CE2 CAD Models
BD42754FP2-CE2 Part Data Attributes:
|
BD42754FP2-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD42754FP2-CE2
ROHM Semiconductor
Analog Circuit, 1 Func, PSSO5, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED; IT CAN OPERATE AT 5.9V VCC MINIMUM | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.15 mm |