-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO4, SOT223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD433M2WFP3-CE2CT-ND
|
DigiKey | IC REG LIN 3.3V 200MA SOT223-4F Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3575 In Stock |
|
$0.8307 / $1.9600 | Buy Now |
DISTI #
755-BD433M2WFP3-CE2
|
Mouser Electronics | LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg RoHS: Compliant | 1766 |
|
$0.8630 / $1.9600 | Buy Now |
|
Future Electronics | BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 42000Reel |
|
$0.8650 | Buy Now |
|
Future Electronics | BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.45V DROPOUT, PDSO4 | 1568 |
|
$0.8400 / $2.2400 | Buy Now |
DISTI #
BD433M2WFP3-CE2
|
TTI | LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8200 / $0.8800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 8 |
|
$0.5600 / $0.8510 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1950 |
|
$0.5600 / $0.8510 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2 |
|
$0.5600 / $0.8510 | Buy Now |
DISTI #
2451125
|
Farnell | LDO, FIXED, 3.3V, 0.2A, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.4408 / $0.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD433M2WFP3-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD433M2WFP3-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO4, SOT223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.16 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.2% | |
Width | 3.43 mm |
This table gives cross-reference parts and alternative options found for BD433M2WFP3-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD433M2WFP3-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD433M2WEFJ-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, HTSOP-8 | ROHM Semiconductor | BD433M2WFP3-CE2 vs BD433M2WEFJ-CE2 |
BD433M2FP3-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO4, SOT223, 4 PIN | ROHM Semiconductor | BD433M2WFP3-CE2 vs BD433M2FP3-CE2 |
BD433M2EFJ-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, HTSOP-8 | ROHM Semiconductor | BD433M2WFP3-CE2 vs BD433M2EFJ-CE2 |