Part Details for BD45461G-TR by ROHM Semiconductor
Overview of BD45461G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD45461G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD45461GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2676 / $0.8000 | Buy Now |
DISTI #
BD45461G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45461G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
DISTI #
755-BD45461G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 4.6V RoHS: Compliant | 3896 |
|
$0.2670 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
|
Quest Components | 1487 |
|
$0.4500 / $1.1250 | Buy Now | |
DISTI #
BD45461G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45461G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
DISTI #
BD45461G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45461G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 1859 |
|
$0.3319 | Buy Now |
Part Details for BD45461G-TR
BD45461G-TR CAD Models
BD45461G-TR Part Data Attributes
|
BD45461G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD45461G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD45461G-TR
This table gives cross-reference parts and alternative options found for BD45461G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD45461G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD45461G | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BD45461G-TR vs BD45461G |