Part Details for BD46305G-TR by ROHM Semiconductor
Overview of BD46305G-TR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD46305G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6494
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Manual, Active-Low, Cmos, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD46305G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
BD46305GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2676 / $0.8000 | Buy Now |
DISTI #
BD46305G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD46305G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
|
Future Electronics | 3.0V, Fixed Delay (50msec), CMOS Output Type, High Accuracy Voltage Detector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
36534136
|
Verical | Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1901 | Americas - 2644 |
|
$0.3573 | Buy Now |
DISTI #
43711604
|
Verical | Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1744 | Americas - 1433 |
|
$0.1625 / $0.1738 | Buy Now |
|
Quest Components | 4504 |
|
$0.2985 / $0.9950 | Buy Now | |
DISTI #
BD46305G-TR
|
Avnet Silica | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R (Alt: BD46305G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900660312
|
Chip1Stop | Processor Supervisor 3V 1 CMOS Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1433 |
|
$0.1300 / $0.1530 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 2644 |
|
$0.2966 / $0.3565 | Buy Now |
Part Details for BD46305G-TR
BD46305G-TR CAD Models
BD46305G-TR Part Data Attributes:
|
BD46305G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD46305G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.0VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |