Part Details for BD46E282G-MTR by ROHM Semiconductor
Overview of BD46E282G-MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for BD46E282G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6564
|
Newark | Voltage Detector, Aec-Q100, 2.8V, Ssop-5, Threshold Voltage:2.8V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Manual, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD46E282G-MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 / $0.7590 | Buy Now |
DISTI #
846-BD46E282G-MTRCT-ND
|
DigiKey | 2.8V, CMOS OUTPUT TYPE, FIXED DE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
BD46E282G-MTR
|
Avnet Americas | Supervisory/Voltage Detector, Manual Reset, 950mV to 10V Supply, 2.8V Threshold, 1 Monitor, SSOP-5 - Tape and Reel (Alt: BD46E282G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2458 / $0.2803 | Buy Now |
DISTI #
755-BD46E282G-MTR
|
Mouser Electronics | Supervisory Circuits 2.8V OUTPUT FIXED DELAY RoHS: Compliant | 5980 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
DISTI #
BD46E282G-MTR
|
TTI | Supervisory Circuits 2.8V OUTPUT FIXED DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2750 | Buy Now |
DISTI #
BD46E282G-MTR
|
Avnet Americas | Supervisory/Voltage Detector, Manual Reset, 950mV to 10V Supply, 2.8V Threshold, 1 Monitor, SSOP-5 - Tape and Reel (Alt: BD46E282G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2458 / $0.2803 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 50-Authorized Distributor |
|
$0.3841 / $0.8692 | Buy Now |
DISTI #
BD46E282G-MTR
|
Avnet Americas | Supervisory/Voltage Detector, Manual Reset, 950mV to 10V Supply, 2.8V Threshold, 1 Monitor, SSOP-5 - Tape and Reel (Alt: BD46E282G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2458 / $0.2803 | Buy Now |
DISTI #
2895896
|
element14 Asia-Pacific | VOLTAGE DETECTOR, AEC-Q100, 2.8V, SSOP-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2818 / $0.7651 | Buy Now |
Part Details for BD46E282G-MTR
BD46E282G-MTR CAD Models
BD46E282G-MTR Part Data Attributes
|
BD46E282G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD46E282G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO5, 2.90 X 2.80 MM, 1.25MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 2.80 MM, 1.25MM HEIGHT, ROHS COMPLIANT, SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00428 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |