-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD48E27G-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1448 / $0.5000 | Buy Now |
DISTI #
BD48E27G-TR
|
Avnet Americas | Voltage Detector 2.7V Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E27G-TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
755-BD48E27G-TR
|
Mouser Electronics | Supervisory Circuits ROHMs BD48xxx and BD49xxx series are highlyaccurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel opendrain output and BD49xxx devices with CMOS output. The devices are available for specific detection v RoHS: Compliant | 2152 |
|
$0.1420 / $0.5000 | Buy Now |
|
Future Electronics | Supervisory Circuits VOLTAGE DETECTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1520 | Buy Now |
DISTI #
BD48E27G-TR
|
Avnet Americas | Voltage Detector 2.7V Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E27G-TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
BD48E27G-TR
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.1640 / $0.4990 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1730 / $0.5756 | Buy Now |
DISTI #
BD48E27G-TR
|
Avnet Americas | Voltage Detector 2.7V Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E27G-TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 261 |
|
$0.1300 / $0.8370 | Buy Now |
DISTI #
4201908RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD48E27G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48E27G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |