Part Details for BD48K25G-TL by ROHM Semiconductor
Overview of BD48K25G-TL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD48K25G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD48K25G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3730 In Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
BD48K25G-TL
|
Avnet Americas | VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R - Tape and Reel (Alt: BD48K25G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1387 | Buy Now |
DISTI #
755-BD48K25G-TL
|
Mouser Electronics | Supervisory Circuits Volt Sup Det 2.3-6V RoHS: Compliant | 1593 |
|
$0.1190 / $0.4200 | Buy Now |
|
Future Electronics | 2.5V CMOS Voltage Detector IC- SSOP-3 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO3 | 153 |
|
$0.1786 / $0.2679 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO3 | 1864 |
|
$0.2340 / $0.5850 | Buy Now |
DISTI #
BD48K25G-TL
|
TTI | Supervisory Circuits Volt Sup Det 2.3-6V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1210 / $0.1360 | Buy Now |
DISTI #
BD48K25G-TL
|
Avnet Americas | VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R - Tape and Reel (Alt: BD48K25G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1387 | Buy Now |
DISTI #
BD48K25G-TL
|
Avnet Americas | VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R - Tape and Reel (Alt: BD48K25G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1387 | Buy Now |
DISTI #
BD48K25G-TL
|
Avnet Asia | VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R (Alt: BD48K25G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD48K25G-TL
BD48K25G-TL CAD Models
BD48K25G-TL Part Data Attributes
|
BD48K25G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48K25G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |