-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7382
|
Newark | Supervisor/Detector, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD48W00G-CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7850 / $1.5900 | Buy Now |
DISTI #
846-BD48W00G-CTRCT-ND
|
DigiKey | HIGH ACCURACY, DUAL OUTPUT, DETE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1311 In Stock |
|
$0.6502 / $1.5300 | Buy Now |
DISTI #
BD48W00G-CTR
|
Avnet Americas | Voltage Supervisor Detector 1.23V 1.6V to 6V 6-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD48W00G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6592 / $0.7519 | Buy Now |
DISTI #
755-BD48W00G-CTR
|
Mouser Electronics | Supervisory Circuits AECQ RoHS: Compliant | 6390 |
|
$0.6500 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6870 | Buy Now |
DISTI #
BD48W00G-CTR
|
TTI | Supervisory Circuits AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6440 / $0.7020 | Buy Now |
DISTI #
BD48W00G-CTR
|
Avnet Americas | Voltage Supervisor Detector 1.23V 1.6V to 6V 6-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD48W00G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6592 / $0.7519 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4665 / $1.2965 | Buy Now |
DISTI #
BD48W00G-CTR
|
Avnet Americas | Voltage Supervisor Detector 1.23V 1.6V to 6V 6-Pin SSOP Embossed T/R - Tape and Reel (Alt: BD48W00G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6592 / $0.7519 | Buy Now |
DISTI #
3879424RL
|
element14 Asia-Pacific | SUPERVISOR / DETECTOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6474 / $1.0473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD48W00G-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD48W00G-CTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |