Part Details for BD5229NVX-2CTL by ROHM Semiconductor
Overview of BD5229NVX-2CTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5229NVX-2CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0238
|
Newark | Voltage Detector, 2.9V, -40 To 125 Deg C Rohs Compliant: Yes |Rohm BD5229NVX-2CTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.4330 / $0.9570 | Buy Now |
DISTI #
846-BD5229NVX-2CTLCT-ND
|
DigiKey | NANO ENERGY, 2.9V, ADJUSTABLE DE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10100 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
BD5229NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 2.8V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5229NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BD5229NVX-2CTL
|
Mouser Electronics | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant | 10000 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
BD5229NVX-2CTL
|
TTI | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3620 | Buy Now |
DISTI #
BD5229NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 2.8V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5229NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 180-Authorized Distributor |
|
$0.4524 / $1.3367 | Buy Now |
DISTI #
BD5229NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 2.8V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5229NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
3897491
|
element14 Asia-Pacific | VOLTAGE DETECTOR, 2.9V, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$0.3884 / $0.9710 | Buy Now |
Part Details for BD5229NVX-2CTL
BD5229NVX-2CTL CAD Models
BD5229NVX-2CTL Part Data Attributes
|
BD5229NVX-2CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5229NVX-2CTL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for BD5229NVX-2CTL
This table gives cross-reference parts and alternative options found for BD5229NVX-2CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5229NVX-2CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3831K33DQNT | 150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85 | Texas Instruments | BD5229NVX-2CTL vs TPS3831K33DQNT |
TPS3839K33DQNR | Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85 | Texas Instruments | BD5229NVX-2CTL vs TPS3839K33DQNR |
TPS3839K33DBZ | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | BD5229NVX-2CTL vs TPS3839K33DBZ |
TPS3839K33DBZT | Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85 | Texas Instruments | BD5229NVX-2CTL vs TPS3839K33DBZT |
TPS3839K33DQNT | Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85 | Texas Instruments | BD5229NVX-2CTL vs TPS3839K33DQNT |
TPS3839K33DQN | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | BD5229NVX-2CTL vs TPS3839K33DQN |
TPS3831K33DQNR | 150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85 | Texas Instruments | BD5229NVX-2CTL vs TPS3831K33DQNR |