Part Details for BD5230G-2MTR by ROHM Semiconductor
Overview of BD5230G-2MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BD5230G-2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5230G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4745 In Stock |
|
$0.1668 / $0.5700 | Buy Now |
DISTI #
BD5230G-2MTR
|
Avnet Americas | Voltage Detector 3V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5230G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1870 / $0.2387 | Buy Now |
DISTI #
755-BD5230G-2MTR
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR IC RoHS: Compliant | 50 |
|
$0.1660 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
|
Quest Components | 2168 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
BD5230G-2MTR
|
TTI | Supervisory Circuits VOLTAGE DETECTOR IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1640 / $0.1870 | Buy Now |
DISTI #
BD5230G-2MTR
|
Avnet Americas | Voltage Detector 3V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5230G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1870 / $0.2387 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.2820 / $0.7400 | Buy Now |
DISTI #
BD5230G-2MTR
|
Avnet Americas | Voltage Detector 3V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5230G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1870 / $0.2387 | Buy Now |
DISTI #
SMC-BD5230G-2MTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+ | 209 |
|
RFQ |
Part Details for BD5230G-2MTR
BD5230G-2MTR CAD Models
BD5230G-2MTR Part Data Attributes
|
BD5230G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5230G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |