Part Details for BD5231NVX-2CTL by ROHM Semiconductor
Overview of BD5231NVX-2CTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5231NVX-2CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0240
|
Newark | Voltage Detector, 3.1V, -40 To 125 Deg C Rohs Compliant: Yes |Rohm BD5231NVX-2CTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4330 / $0.9570 | Buy Now |
DISTI #
846-BD5231NVX-2CTLCT-ND
|
DigiKey | NANO ENERGY, 3.1V, ADJUSTABLE DE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3100 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
BD5231NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 3.1V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5231NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BD5231NVX-2CTL
|
Mouser Electronics | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant | 12681 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
BD5231NVX-2CTL
|
TTI | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3660 | Buy Now |
DISTI #
BD5231NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 3.1V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5231NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3254 / $0.9016 | Buy Now |
DISTI #
BD5231NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 3.1V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5231NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
3897493RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, 3.1V, -40 TO 125 DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.3965 / $0.6289 | Buy Now |
Part Details for BD5231NVX-2CTL
BD5231NVX-2CTL CAD Models
BD5231NVX-2CTL Part Data Attributes
|
BD5231NVX-2CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5231NVX-2CTL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |