Part Details for BD5240G-2CGTR by ROHM Semiconductor
Overview of BD5240G-2CGTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5240G-2CGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD5240G-2CGTRCT-ND
|
DigiKey | NANO ENERGY, 4.0V, ADJUSTABLE DE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1392 In Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
BD5240G-2CGTR
|
Avnet Americas | Voltage Detector with Built In Delay Circuit 4V 0.8V to 6V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5240G-2CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BD5240G-2CGTR
|
Mouser Electronics | Supervisory Circuits 4V VOLT DETECTOR IC RoHS: Compliant | 5937 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
63324899
|
Verical | Processor Supervisor 4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R Min Qty: 145 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.4893 / $0.5634 | Buy Now |
|
Quest Components | 2000 |
|
$0.4655 / $1.3300 | Buy Now | |
DISTI #
BD5240G-2CGTR
|
TTI | Supervisory Circuits 4V VOLT DETECTOR IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3890 | Buy Now |
DISTI #
BD5240G-2CGTR
|
Avnet Americas | Voltage Detector with Built In Delay Circuit 4V 0.8V to 6V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5240G-2CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
4202096RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3973 | Buy Now |
DISTI #
4202096
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3973 | Buy Now |
Part Details for BD5240G-2CGTR
BD5240G-2CGTR CAD Models
BD5240G-2CGTR Part Data Attributes:
|
BD5240G-2CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5240G-2CGTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |