Part Details for BD5242G-TR by ROHM Semiconductor
Overview of BD5242G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD5242G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5242GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7844 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
BD5242G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5242G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BD5242G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.2V RoHS: Compliant | 3100 |
|
$0.1270 / $0.4400 | Buy Now |
|
Future Electronics | BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
|
Quest Components | 7654 |
|
$0.8895 / $2.3720 | Buy Now | |
DISTI #
BD5242G-TR
|
TTI | Supervisory Circuits CMOS DETEC VOLT 4.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1260 / $0.1410 | Buy Now |
DISTI #
BD5242G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5242G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
BD5242G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5242G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
BD5242G-TR
|
Avnet Asia | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R (Alt: BD5242G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 2619 |
|
$0.0886 / $0.1415 | Buy Now |
Part Details for BD5242G-TR
BD5242G-TR CAD Models
BD5242G-TR Part Data Attributes
|
BD5242G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5242G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |